- Home ›
- All Products›
- GNF321A
Siemens Energy
GNF321A
GDSS NF 3P3W 240V 30A NEMA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GDSS NF 3P3W 240V 30A NEMA
Search Keywords: GNF321A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:GNF321A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is GNF321A RoHS compliant?
Yes, GNF321A is RoHS compliant.
What is the lead time for GNF321A?
The standard lead time for GNF321A is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$111.05
5
$102.76
10
$99.78
20
$94.31
50
$91.80
100 +
$90.59
Click for Quote
Log in
to unlock special pricing