- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- FXD63M150L
FXD63M150L
Siemens Energy
Brkr FD6 3P 600V 150A Fx 50C Lug ; FXD63M150L | Siemens FXD63M150L
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brkr FD6 3P 600V 150A Fx 50C Lug ; FXD63M150L | Siemens FXD63M150L
Search Keywords: FXD63M150L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:FXD63M150L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
60 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
1
$6,180.76
3
$5,943.05
5 +
$5,928.19
Click for Quote
Log in
to unlock special pricing