- Home ›
- All Products›
- FXD63B150
Siemens Energy
FXD63B150
BRKR FD6 3P 600V 150A FX
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR FD6 3P 600V 150A FX
Search Keywords: FXD63B150
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | FXD63B150 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FXD63B150 RoHS compliant?
Yes, FXD63B150 is RoHS compliant.
What is the lead time for FXD63B150?
The standard lead time for FXD63B150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$6,576.89
3
$6,492.57
5 +
$6,476.34
Click for Quote
Log in
to unlock special pricing