- Home ›
- All Products›
- FXD62B080L
Siemens Energy
FXD62B080L
BRKR FD6 2P 600V 80A FX LU
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR FD6 2P 600V 80A FX LU
Search Keywords: FXD62B080L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | FXD62B080L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FXD62B080L RoHS compliant?
Yes, FXD62B080L is RoHS compliant.
What is the lead time for FXD62B080L?
The standard lead time for FXD62B080L is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$5,193.60
3
$4,993.85
5 +
$4,981.37
Click for Quote
Log in
to unlock special pricing