- Home ›
- All Products›
- FXD62B080
Siemens Energy
FXD62B080
BRKR FD6 2P 600V 80A FX
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR FD6 2P 600V 80A FX
Search Keywords: FXD62B080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:FXD62B080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FXD62B080 RoHS compliant?
Yes, FXD62B080 is RoHS compliant.
What is the lead time for FXD62B080?
The standard lead time for FXD62B080 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$4,945.24
3
$4,755.05
5 +
$4,743.16
Click for Quote
Log in
to unlock special pricing