- Home ›
- All Products›
- FD63W175
FD63W175
Siemens Energy
Breaker Fd 3P 175A 600V 22KA 50C Tu Only ; FD63W175 | Siemens FD63W175
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Breaker Fd 3P 175A 600V 22KA 50C Tu Only ; FD63W175 | Siemens FD63W175
Search Keywords: FD63W175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:FD63W175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$3,059.50
3
$2,900.57
5 +
$2,863.38
Click for Quote
Log in
to unlock special pricing