- Home ›
- All Products›
- FD63W080
Siemens Energy
FD63W080
BREAKER FD 3P 80A 600V 22K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER FD 3P 80A 600V 22K
Search Keywords: FD63W080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:FD63W080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FD63W080 RoHS compliant?
Yes, FD63W080 is RoHS compliant.
What is the lead time for FD63W080?
The standard lead time for FD63W080 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$3,273.66
3
$3,103.61
5 +
$3,063.82
Click for Quote
Log in
to unlock special pricing