- Home ›
- All Products›
- FD63B100
Siemens Energy
FD63B100
BRKR FD6 3P 600V 100A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR FD6 3P 600V 100A
Search Keywords: FD63B100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | FD63B100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FD63B100 RoHS compliant?
Yes, FD63B100 is RoHS compliant.
What is the lead time for FD63B100?
The standard lead time for FD63B100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$6,983.58
3
$6,894.04
5 +
$6,876.81
Click for Quote
Log in
to unlock special pricing