- Home ›
- All Products›
- FD62B070
Siemens Energy
FD62B070
BRKR FD6 2P 600V 70A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR FD6 2P 600V 70A
Search Keywords: FD62B070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:FD62B070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is FD62B070 RoHS compliant?
Yes, FD62B070 is RoHS compliant.
What is the lead time for FD62B070?
The standard lead time for FD62B070 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$5,211.99
3
$5,011.53
5 +
$4,999.00
Click for Quote
Log in
to unlock special pricing