- Home ›
- All Products›
- FD2250KP
FD2250KP
Siemens Energy
Breaker Fd 2P 250A 600V 22KA-MURRAY ; FD2250KP | Siemens FD2250KP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Breaker Fd 2P 250A 600V 22KA-MURRAY ; FD2250KP | Siemens FD2250KP
Search Keywords: FD2250KP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:FD2250KP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$12,245.95
3
$12,088.95
5 +
$12,058.73
Click for Quote
Log in
to unlock special pricing