- Home ›
- All Products›
- ED63A030BP
Siemens Energy
ED63A030BP
BREAKER ED 3P 30A 600V LUG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ED 3P 30A 600V LUG
Search Keywords: ED63A030BP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | ED63A030BP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536304000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
Frequently Asked Questions
Is ED63A030BP RoHS compliant?
Yes, ED63A030BP is RoHS compliant.
What is the lead time for ED63A030BP?
The standard lead time for ED63A030BP is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
2
$7,198.24
4
$3,676.52
6
$2,502.61
8 +
$2,452.56
Click for Quote
Log in
to unlock special pricing