- Home ›
- All Products›
- ED42B030
Siemens Energy
ED42B030
BRKR ED4 2P 480V 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR ED4 2P 480V 30A
Search Keywords: ED42B030
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | ED42B030 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is ED42B030 RoHS compliant?
Yes, ED42B030 is RoHS compliant.
What is the lead time for ED42B030?
The standard lead time for ED42B030 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$1,682.08
3
$1,637.22
5 +
$1,594.70
Click for Quote
Log in
to unlock special pricing