- Home ›
- All Products›
- E4XJXD22S400A
Siemens Energy
E4XJXD22S400A
BREAKER ENC4X 2P 400A 240V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ENC4X 2P 400A 240V
Search Keywords: E4XJXD22S400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:E4XJXD22S400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is E4XJXD22S400A RoHS compliant?
Yes, E4XJXD22S400A is RoHS compliant.
What is the lead time for E4XJXD22S400A?
The standard lead time for E4XJXD22S400A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$23,335.95
3
$23,277.61
5 +
$23,219.42
Click for Quote
Log in
to unlock special pricing