- Home ›
- All Products›
- E1SJXD23S400A
Siemens Energy
E1SJXD23S400A
BREAKER ENC1S 3P 400A 240V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ENC1S 3P 400A 240V
Search Keywords: E1SJXD23S400A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | E1SJXD23S400A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is E1SJXD23S400A RoHS compliant?
Yes, E1SJXD23S400A is RoHS compliant.
What is the lead time for E1SJXD23S400A?
The standard lead time for E1SJXD23S400A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$7,668.62
3
$7,570.30
5 +
$7,551.37
Click for Quote
Log in
to unlock special pricing