- Home ›
- All Products›
- E1SJXD22S400A
Siemens Energy
E1SJXD22S400A
BREAKER ENC1S 2P 400A 240V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ENC1S 2P 400A 240V
Search Keywords: E1SJXD22S400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:E1SJXD22S400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is E1SJXD22S400A RoHS compliant?
Yes, E1SJXD22S400A is RoHS compliant.
What is the lead time for E1SJXD22S400A?
The standard lead time for E1SJXD22S400A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$6,452.57
3
$6,204.40
5 +
$6,188.89
Click for Quote
Log in
to unlock special pricing