- Home ›
- All Products›
- E1FFD63B150
Siemens Energy
E1FFD63B150
BREAKER ENC1F 3P 150A 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ENC1F 3P 150A 600V
Search Keywords: E1FFD63B150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:E1FFD63B150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is E1FFD63B150 RoHS compliant?
Yes, E1FFD63B150 is RoHS compliant.
What is the lead time for E1FFD63B150?
The standard lead time for E1FFD63B150 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$6,604.05
3
$6,519.38
5 +
$6,503.08
Click for Quote
Log in
to unlock special pricing