- Home ›
- All Products›
- E1FFD62B225
Siemens Energy
E1FFD62B225
BREAKER ENC1F 2P 225A 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ENC1F 2P 225A 600V
Search Keywords: E1FFD62B225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:E1FFD62B225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is E1FFD62B225 RoHS compliant?
Yes, E1FFD62B225 is RoHS compliant.
What is the lead time for E1FFD62B225?
The standard lead time for E1FFD62B225 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$5,426.77
3
$5,218.06
5 +
$5,205.01
Click for Quote
Log in
to unlock special pricing