- Home ›
- All Products›
- E1FED43B100
Siemens Energy
E1FED43B100
BREAKER ENC1F 3P 100A 480V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ENC1F 3P 100A 480V
Search Keywords: E1FED43B100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | E1FED43B100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is E1FED43B100 RoHS compliant?
Yes, E1FED43B100 is RoHS compliant.
What is the lead time for E1FED43B100?
The standard lead time for E1FED43B100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$2,561.51
3
$2,428.45
5 +
$2,422.38
Click for Quote
Log in
to unlock special pricing