- Home ›
- All Products›
- E1FCFD63S250A
Siemens Energy
E1FCFD63S250A
BREAKER ENC1F 3P 250A 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ENC1F 3P 250A 600V
Search Keywords: E1FCFD63S250A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:E1FCFD63S250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is E1FCFD63S250A RoHS compliant?
Yes, E1FCFD63S250A is RoHS compliant.
What is the lead time for E1FCFD63S250A?
The standard lead time for E1FCFD63S250A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$14,260.25
3
$14,224.60
5 +
$14,189.04
Click for Quote
Log in
to unlock special pricing