- Home ›
- All Products›
- E12ED42S100A
Siemens Energy
E12ED42S100A
BREAKER ENC12 2P 100A 480V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ENC12 2P 100A 480V
Search Keywords: E12ED42S100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:E12ED42S100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is E12ED42S100A RoHS compliant?
Yes, E12ED42S100A is RoHS compliant.
What is the lead time for E12ED42S100A?
The standard lead time for E12ED42S100A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$2,305.04
3
$2,185.30
5 +
$2,179.83
Click for Quote
Log in
to unlock special pricing