- Home ›
- All Products›
- E12CFD63B200
Siemens Energy
E12CFD63B200
BREAKER ENC12 3P 200A 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER ENC12 3P 200A 600V
Search Keywords: E12CFD63B200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:E12CFD63B200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is E12CFD63B200 RoHS compliant?
Yes, E12CFD63B200 is RoHS compliant.
What is the lead time for E12CFD63B200?
The standard lead time for E12CFD63B200 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
9/23/27
Price (USD)
Qty
Unit Price
1
$14,818.91
3
$14,781.86
5 +
$14,744.91
Click for Quote
Log in
to unlock special pricing