- Home ›
- All Products›
- D160EE
Siemens Energy
D160EE
BRKR QD 3/4 1P 120V 60A 10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR QD 3/4 1P 120V 60A 10
Search Keywords: D160EE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:D160EE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is D160EE RoHS compliant?
Yes, D160EE is RoHS compliant.
What is the lead time for D160EE?
The standard lead time for D160EE is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$69.45
5
$61.97
10
$60.12
25
$55.18
50
$55.04
100
$53.71
250 +
$51.64
Click for Quote
Log in
to unlock special pricing