- Home ›
- All Products›
- CQDA2
Siemens Energy
CQDA2
BREAKER CQD 240VAC 2A-2B A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER CQD 240VAC 2A-2B A
Search Keywords: CQDA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:CQDA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is CQDA2 RoHS compliant?
Yes, CQDA2 is RoHS compliant.
What is the lead time for CQDA2?
The standard lead time for CQDA2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$1,013.76
3
$999.87
5 +
$973.21
Click for Quote
Log in
to unlock special pricing