- Home ›
- All Products›
- CMD63S800A
Siemens Energy
CMD63S800A
MCCB CS, 800A, 3P, 600 VA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MCCB CS, 800A, 3P, 600 VA
Search Keywords: CMD63S800A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:CMD63S800A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CMD63S800A RoHS compliant?
Yes, CMD63S800A is RoHS compliant.
What is the lead time for CMD63S800A?
The standard lead time for CMD63S800A is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$29,240.00
3
$29,166.90
5 +
$29,093.98
Click for Quote
Log in
to unlock special pricing