- Home ›
- All Products›
- CFD63B100
Siemens Energy
CFD63B100
BRKR CFD6 3P 600V 100A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR CFD6 3P 600V 100A
Search Keywords: CFD63B100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:CFD63B100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is CFD63B100 RoHS compliant?
Yes, CFD63B100 is RoHS compliant.
What is the lead time for CFD63B100?
The standard lead time for CFD63B100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$16,725.80
3
$16,683.99
5 +
$16,642.28
Click for Quote
Log in
to unlock special pricing