- Home ›
- All Products›
- CFD63B080L
Siemens Energy
CFD63B080L
BRKR CFD6 3P 600V 80A LUG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR CFD6 3P 600V 80A LUG
Search Keywords: CFD63B080L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:CFD63B080L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CFD63B080L RoHS compliant?
Yes, CFD63B080L is RoHS compliant.
What is the lead time for CFD63B080L?
The standard lead time for CFD63B080L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$15,810.14
3
$15,770.61
5 +
$15,731.19
Click for Quote
Log in
to unlock special pricing