- Home ›
- All Products›
- CFD63A150
Siemens Energy
CFD63A150
BREAKER FD 3P 150A 600V 10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER FD 3P 150A 600V 10
Search Keywords: CFD63A150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:CFD63A150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536304000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CFD63A150 RoHS compliant?
Yes, CFD63A150 is RoHS compliant.
What is the lead time for CFD63A150?
The standard lead time for CFD63A150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$17,565.93
3
$17,522.02
5 +
$17,478.21
Click for Quote
Log in
to unlock special pricing