- Home ›
- All Products›
- CED63B110
Siemens Energy
CED63B110
BRKR CED6 3P 600V 110A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR CED6 3P 600V 110A
Search Keywords: CED63B110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:CED63B110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CED63B110 RoHS compliant?
Yes, CED63B110 is RoHS compliant.
What is the lead time for CED63B110?
The standard lead time for CED63B110 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$13,948.32
3
$13,913.45
5 +
$13,878.67
Click for Quote
Log in
to unlock special pricing