- Home ›
- All Products›
- CED63B080L
Siemens Energy
CED63B080L
BRKR CED6 3P 600V 80A LUG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR CED6 3P 600V 80A LUG
Search Keywords: CED63B080L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:CED63B080L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CED63B080L RoHS compliant?
Yes, CED63B080L is RoHS compliant.
What is the lead time for CED63B080L?
The standard lead time for CED63B080L is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$8,573.34
3
$8,463.43
5 +
$8,442.27
Click for Quote
Log in
to unlock special pricing