- Home ›
- All Products›
- CED63B070NAV
Siemens Energy
CED63B070NAV
BRKR CED6 3P 600V 70A NAV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR CED6 3P 600V 70A NAV
Search Keywords: CED63B070NAV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:CED63B070NAV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CED63B070NAV RoHS compliant?
Yes, CED63B070NAV is RoHS compliant.
What is the lead time for CED63B070NAV?
The standard lead time for CED63B070NAV is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$9,002.25
3
$8,886.84
5 +
$8,864.62
Click for Quote
Log in
to unlock special pricing