- Home ›
- All Products›
- CED62B020
Siemens Energy
CED62B020
BRKR CED6 2P 600V 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR CED6 2P 600V 20A
Search Keywords: CED62B020
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | CED62B020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is CED62B020 RoHS compliant?
Yes, CED62B020 is RoHS compliant.
What is the lead time for CED62B020?
The standard lead time for CED62B020 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$7,975.94
3
$7,873.68
5 +
$7,854.00
Click for Quote
Log in
to unlock special pricing