- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BQD320
BQD320
Siemens Energy
Miniature Circuit Breaker, 20 A, 480V AC, 3 Pole, Bolt On Mounting Style, BQD Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Circuit Breaker, 20 A, 480V AC, 3 Pole, Bolt On Mounting Style, BQD Series
Search Keywords: BQD320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:BQD320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$955.01
3
$941.93
5 +
$916.81
Click for Quote
Log in
to unlock special pricing