- Home ›
- All Products›
- BQ3B080C
Siemens Energy
BQ3B080C
BRKR BQ 3P 240V 80A 10K R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR BQ 3P 240V 80A 10K R
Search Keywords: BQ3B080C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:BQ3B080C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is BQ3B080C RoHS compliant?
Yes, BQ3B080C is RoHS compliant.
What is the lead time for BQ3B080C?
The standard lead time for BQ3B080C is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$710.81
3
$701.08
5 +
$682.38
Click for Quote
Log in
to unlock special pricing