- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breaker Accessories ›
- BOS14354
BOS14354
Siemens Energy
Bus Plug, 200A, 600V AC, BOS, H, K, R, 3 Phase, 3 Wire
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus Plug, 200A, 600V AC, BOS, H, K, R, 3 Phase, 3 Wire
Search Keywords: BOS14354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:BOS14354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$8,373.38
3
$8,266.03
5 +
$8,245.37
Click for Quote
Log in
to unlock special pricing