- Home ›
- All Products›
- BE240
BE240
Siemens Energy
Miniature Circuit Breaker, 40 A, 120/240V AC, 2 Pole, Bolt On Mounting Style, BLE Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Circuit Breaker, 40 A, 120/240V AC, 2 Pole, Bolt On Mounting Style, BLE Series
Search Keywords: BE240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:BE240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$915.52
3
$902.98
5 +
$878.90
Click for Quote
Log in
to unlock special pricing