- Home ›
- All Products›
- BA115AFC
Siemens Energy
BA115AFC
BRKR BAF2 AFCI 1P 120V 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR BAF2 AFCI 1P 120V 15A
Search Keywords: BA115AFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:BA115AFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is BA115AFC RoHS compliant?
Yes, BA115AFC is RoHS compliant.
What is the lead time for BA115AFC?
The standard lead time for BA115AFC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$300.74
3
$292.39
5
$288.38
10
$287.66
20 +
$280.69
Click for Quote
Log in
to unlock special pricing