- Home ›
- All Products›
- BA115AF
Siemens Energy
BA115AF
BREAKER 15A 1P 120V 10K BA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 15A 1P 120V 10K BA
Search Keywords: BA115AF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | BA115AF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is BA115AF RoHS compliant?
Yes, BA115AF is RoHS compliant.
What is the lead time for BA115AF?
The standard lead time for BA115AF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$532.76
3
$518.16
5 +
$516.87
Click for Quote
Log in
to unlock special pricing