help desk software
Image is representational - see mfr. specs

B66317-G0000-X127

Siemens Energy

Ferrite Core E Core N27 1750nH -20% to 30%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core E Core N27 1750nH -20% to 30%
Search Keywords: B66317G0000X127
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    B66317-G0000-X127
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504909530
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    25 x 7.5 x 12.8 mm
  • Mounting:
    N/A
  • Family:
    B66317
  • Type:
    E Core
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
2
9 Weeks can ship 1/21/26
Backorder
Price (USD)
Qty
Unit Price
2
$51.58
5
$29.30
10 +
$14.25
Click for Quote
Log in to unlock special pricing