- Home ›
- All Products›
- B360NAV
Siemens Energy
B360NAV
NAVAL BREAKER 60A 3P 120V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NAVAL BREAKER 60A 3P 120V
Search Keywords: B360NAV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B360NAV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is B360NAV RoHS compliant?
Yes, B360NAV is RoHS compliant.
What is the lead time for B360NAV?
The standard lead time for B360NAV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$688.97
3
$670.09
5 +
$668.42
Click for Quote
Log in
to unlock special pricing