- Home ›
- All Products›
- B360
Siemens Energy
B360
BREAKER 60A 3P 240V 10K BL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 60A 3P 240V 10K BL
Search Keywords: B360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is B360 RoHS compliant?
Yes, B360 is RoHS compliant.
What is the lead time for B360?
The standard lead time for B360 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
2 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$476.87
3
$470.54
5 +
$469.37
Click for Quote
Log in
to unlock special pricing