- Home ›
- All Products›
- B355HHNAV
Siemens Energy
B355HHNAV
BREAKER 55A 3P 240V 65K BL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 55A 3P 240V 65K BL
Search Keywords: B355HHNAV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | B355HHNAV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is B355HHNAV RoHS compliant?
Yes, B355HHNAV is RoHS compliant.
What is the lead time for B355HHNAV?
The standard lead time for B355HHNAV is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$867.08
3
$855.20
5 +
$832.40
Click for Quote
Log in
to unlock special pricing