- Home ›
- All Products›
- B330NAV
Siemens Energy
B330NAV
NAVAL BREAKER 30A 3P 120V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NAVAL BREAKER 30A 3P 120V
Search Keywords: B330NAV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | B330NAV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is B330NAV RoHS compliant?
Yes, B330NAV is RoHS compliant.
What is the lead time for B330NAV?
The standard lead time for B330NAV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$707.65
3
$697.96
5 +
$679.34
Click for Quote
Log in
to unlock special pricing