- Home ›
- All Products›
- B330
Siemens Energy
B330
BREAKER 30A 3P 240V 10K BL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 30A 3P 240V 10K BL
Search Keywords: B330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is B330 RoHS compliant?
Yes, B330 is RoHS compliant.
What is the lead time for B330?
The standard lead time for B330 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$601.56
3
$585.08
5 +
$583.62
Click for Quote
Log in
to unlock special pricing