- Home ›
- All Products›
- B3100
Siemens Energy
B3100
BREAKER 100A 3P 240V 10K B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 100A 3P 240V 10K B
Search Keywords: B3100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | B3100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is B3100 RoHS compliant?
Yes, B3100 is RoHS compliant.
What is the lead time for B3100?
The standard lead time for B3100 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$676.14
3
$671.68
5 +
$663.14
Click for Quote
Log in
to unlock special pricing