- Home ›
- All Products›
- B240NAV
Siemens Energy
B240NAV
NAVAL BREAKER 40A 2P 120V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NAVAL BREAKER 40A 2P 120V
Search Keywords: B240NAV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | B240NAV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is B240NAV RoHS compliant?
Yes, B240NAV is RoHS compliant.
What is the lead time for B240NAV?
The standard lead time for B240NAV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$298.00
3
$289.72
5
$285.75
10
$285.04
20 +
$278.13
Click for Quote
Log in
to unlock special pricing