- Home ›
- All Products›
- B225
B225
Siemens Energy
Circuit Breaker Thermal/Magnetic Cur Rtg 25A 2 Pole 120/240V 10KAIC BL Series | Siemens B225
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal/Magnetic Cur Rtg 25A 2 Pole 120/240V 10KAIC BL Series | Siemens B225
Search Keywords: B225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$169.86
5
$165.14
10
$162.88
20
$162.47
50
$156.45
100 +
$152.44
Click for Quote
Log in
to unlock special pricing