- Home ›
- All Products›
- B220NAV
Siemens Energy
B220NAV
NAVAL BREAKER 20A 2P 120V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NAVAL BREAKER 20A 2P 120V
Search Keywords: B220NAV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B220NAV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is B220NAV RoHS compliant?
Yes, B220NAV is RoHS compliant.
What is the lead time for B220NAV?
The standard lead time for B220NAV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$286.09
3
$278.14
5
$274.33
10
$273.64
20 +
$267.01
Click for Quote
Log in
to unlock special pricing