- Home ›
- All Products›
- B220
B220
Siemens Energy
Fork Terminal 14-18AWG 19.05mm 7.36mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG 19.05mm 7.36mm Electro-Tin Bulk
Search Keywords: B220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$180.29
5
$175.28
10
$172.88
20
$168.27
50
$166.05
100 +
$161.79
Click for Quote
Log in
to unlock special pricing