- Home ›
- All Products›
- B210NAV
Siemens Energy
B210NAV
BREAKER 10A 2P 120V 10K BL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 10A 2P 120V 10K BL
Search Keywords: B210NAV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B210NAV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is B210NAV RoHS compliant?
Yes, B210NAV is RoHS compliant.
What is the lead time for B210NAV?
The standard lead time for B210NAV is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$275.64
3
$267.98
5
$267.31
10
$264.31
20 +
$257.27
Click for Quote
Log in
to unlock special pricing