- Home ›
- All Products›
- B160HNAV
Siemens Energy
B160HNAV
NAVAL BREAKER 60A 1P 120V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NAVAL BREAKER 60A 1P 120V
Search Keywords: B160HNAV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | B160HNAV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is B160HNAV RoHS compliant?
Yes, B160HNAV is RoHS compliant.
What is the lead time for B160HNAV?
The standard lead time for B160HNAV is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$169.09
5
$164.39
10
$162.14
20
$161.73
50
$155.74
100 +
$151.74
Click for Quote
Log in
to unlock special pricing